
B32922C3473M189 | |
|---|---|
DigiKey Part Number | 495-4958-2-ND - Tape & Reel (TR) 495-4958-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3473M189 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3473M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32620 € | 16,31 € |
| 100 | 0,29590 € | 29,59 € |
| 500 | 0,24450 € | 122,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,20603 € | 267,84 € |
| 2.600 | 0,19484 € | 506,58 € |
| 3.900 | 0,18924 € | 738,04 € |
| 6.500 | 0,18302 € | 1.189,63 € |
| 9.100 | 0,17939 € | 1.632,45 € |
| 13.000 | 0,17590 € | 2.286,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

