Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 3.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1050V (1.05kV) | Applications DC Link, DC Filtering; EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32678G6256K000 | TDK | 0 | 495-3020-ND | 12,82000 € | Similar |
| B32758G3256K000 | TDK | 0 | B32758G3256K000-ND | 6,75972 € | Similar |
| BLC250J112B4F | Cornell Dubilier Knowles | 0 | 338-3382-ND | 13,47780 € | Similar |




