
BLC250J112B4F | |
|---|---|
DigiKey Part Number | 338-3382-ND |
Manufacturer | |
Manufacturer Product Number | BLC250J112B4F |
Description | CAP FILM 25UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BLC250J112B4F Models |
Category | ESR (Equivalent Series Resistance) 4.2 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,10940 € | 1.410,94 € |
| Unit Price without VAT: | 14,10940 € |
|---|---|
| Unit Price with VAT: | 16,79019 € |

