B32798G2556K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 165
Unit Price: 15,68000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 169
Unit Price: 24,99000 €
Datasheet
55 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32798G2556K

DigiKey Part Number
495-4153-ND
Manufacturer
Manufacturer Product Number
B32798G2556K
Description
CAP FILM 55UF 10% 630VDC RADIAL
Customer Reference
Detailed Description
55 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.7 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Capacitance
Height - Seated (Max)
1.772" (45.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32758G7556K000TDK165495-76094-ND15,68000 €Similar
BLC550J701B4FCornell Dubilier Knowles169338-3391-ND24,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes