
BLC550J701B4F | |
|---|---|
DigiKey Part Number | 338-3391-ND |
Manufacturer | |
Manufacturer Product Number | BLC550J701B4F |
Description | CAP FILM 55UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 230V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BLC550J701B4F Models |
Category | ESR (Equivalent Series Resistance) 2.9 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 € | 24,99 € |
| 23 | 19,21130 € | 441,86 € |
| 69 | 18,12565 € | 1.250,67 € |
| 115 | 17,72374 € | 2.038,23 € |
| Unit Price without VAT: | 24,99000 € |
|---|---|
| Unit Price with VAT: | 29,73810 € |

