Similar
Similar

Category | ESR (Equivalent Series Resistance) 3.1 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering; EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32676G4206K000 | TDK | 712 | 495-3007-ND | 9,93000 € | Similar |
| BLC200J701B4B | Cornell Dubilier Knowles | 0 | 338-3384-ND | 16,45000 € | Similar |



