20 µF Film Capacitor 230V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC200J701B4B

DigiKey Part Number
338-3384-ND
Manufacturer
Manufacturer Product Number
BLC200J701B4B
Description
CAP FILM 20UF 5% 700VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 230V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
BLC200J701B4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
230V
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
3.9 mOhms
Operating Temperature
-45°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.102" W (41.50mm x 28.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,45000 €16,45 €
1013,02700 €130,27 €
5011,65780 €582,89 €
10011,23370 €1.123,37 €
50010,51548 €5.257,74 €
Manufacturers Standard Package
Unit Price without VAT:16,45000 €
Unit Price with VAT:19,57550 €