B32669C3255J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,41909 €
Datasheet
Image for B32669C3255J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32669C3255J

DigiKey Part Number
B32669C3255J-ND
Manufacturer
Manufacturer Product Number
B32669C3255J
Description
CAP FILM 2.5UF 5% 250VAC AXIAL
Customer Reference
Detailed Description
2.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.551" Dia x 1.260" L (14.00mm x 32.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Applications
EMI, RFI Suppression
Voltage Rating - AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
761M25556CCornell Dubilier Knowles0761M25556C-ND6,41909 €Similar
Obsolete
This product is no longer manufactured. View Substitutes