
761M25556C | |
|---|---|
DigiKey Part Number | 761M25556C-ND |
Manufacturer | |
Manufacturer Product Number | 761M25556C |
Description | CAP FILM 2.5UF 5% 630VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 761M25556C Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.370" W, 0.882" T x 1.740" L (34.80mm, 22.40mm x 44.20mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,41909 € | 6.419,09 € |
| Unit Price without VAT: | 6,41909 € |
|---|---|
| Unit Price with VAT: | 7,63872 € |

