Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

B32520C3473J | |
|---|---|
DigiKey Part Number | 495-1188-ND |
Manufacturer | |
Manufacturer Product Number | B32520C3473J |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3473J000 | TDK | 1.689 | 495-1189-ND | 0,40000 € | Similar |
| B32529C3473J000 | TDK | 32.939 | 495-1190-ND | 0,38000 € | Similar |
| B32529C3473J289 | TDK | 2.245 | 495-B32529C3473J289CT-ND | 0,42000 € | Similar |
| 167473J250B-F | Cornell Dubilier Knowles | 0 | 167473J250B-F-ND | 0,60427 € | Direct |
| 160473J250C-F | Cornell Dubilier Knowles | 2.496 | 338-4333-ND | 1,63000 € | Similar |









