
B32022A3473M289 | |
|---|---|
DigiKey Part Number | 495-76958-1-ND - Cut Tape (CT) 495-76958-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32022A3473M289 |
Description | CAP FILM 0.047UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3473M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022A3473M000 | TDK | 744 | 495-3796-ND | 1,24000 € | Parametric Equivalent |
| B32022A3473M003 | TDK | 1.816 | 495-B32022A3473M003-ND | 1,24000 € | Parametric Equivalent |
| B32022A3473M189 | TDK | 2.802 | 495-B32022A3473M189CT-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89400 € | 8,94 € |
| 50 | 0,71320 € | 35,66 € |
| 100 | 0,65730 € | 65,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,54912 € | 373,40 € |
| 1.360 | 0,52231 € | 710,34 € |
| 2.040 | 0,50888 € | 1.038,12 € |
| 3.400 | 0,49399 € | 1.679,57 € |
| 4.760 | 0,48528 € | 2.309,93 € |
| 6.800 | 0,47691 € | 3.242,99 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

