
B32022A3473M189 | |
|---|---|
DigiKey Part Number | 495-B32022A3473M189TR-ND - Tape & Reel (TR) 495-B32022A3473M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32022A3473M189 |
Description | CAP FILM 0.047UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3473M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022A3473M003 | TDK | 1.816 | 495-B32022A3473M003-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89400 € | 8,94 € |
| 50 | 0,71320 € | 35,66 € |
| 100 | 0,65730 € | 65,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,50534 € | 353,74 € |
| 1.400 | 0,48081 € | 673,13 € |
| 2.100 | 0,46852 € | 983,89 € |
| 3.500 | 0,45490 € | 1.592,15 € |
| 4.900 | 0,44693 € | 2.189,96 € |
| 7.000 | 0,43928 € | 3.074,96 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

