Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | - | |
Applications | Commutating; Damping | |
Ratings | - | |
Features | - |


