
SCRN234R-F | |
|---|---|
DigiKey Part Number | 338-4280-ND |
Manufacturer | |
Manufacturer Product Number | SCRN234R-F |
Description | CAP FILM 2UF 10% 1KVPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Part Status Active | Height - Seated (Max) 3.190" (81.03mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 0.810" (20.57mm) |
Voltage Rating - AC 1000Vpk (1KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,80000 € | 61,80 € |
| 10 | 52,64200 € | 526,42 € |
| 50 | 48,97700 € | 2.448,85 € |
| 100 | 47,84090 € | 4.784,09 € |
| Unit Price without VAT: | 61,80000 € |
|---|---|
| Unit Price with VAT: | 73,54200 € |

