Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 640V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | 0.945" (24.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


