OTB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTBH105KNPIR-F

DigiKey Part Number
338-4143-ND
Manufacturer
Manufacturer Product Number
OTBH105KNPIR-F
Description
CAP FILM 1UF 10% 1.5KVDC RADIAL
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Paper, Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 85°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.810" (20.57mm)
Part Status
Active
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Capacitance
1µF
Height - Seated (Max)
2.250" (57.15mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
660V
Package / Case
Radial, Can
Voltage Rating - DC
1500V (1.5kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,21000 €56,21 €
1047,66600 €476,66 €
5044,24440 €2.212,22 €
10043,18420 €4.318,42 €
Unit Price without VAT:56,21000 €
Unit Price with VAT:66,88990 €