
AVR-M2012C390KT6AB | |
|---|---|
DigiKey Part Number | 445-2549-2-ND - Tape & Reel (TR) 445-2549-1-ND - Cut Tape (CT) 445-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M2012C390KT6AB |
Description | VARISTOR 39V 100A 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M2012C390KT6AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14600 € | 3,65 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,11508 € | 28,77 € |
| 500 | 0,10910 € | 54,55 € |
| 1.000 | 0,10418 € | 104,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09634 € | 192,68 € |
| 4.000 | 0,09312 € | 372,48 € |
| 6.000 | 0,09151 € | 549,06 € |
| 10.000 | 0,08973 € | 897,30 € |
| 14.000 | 0,08869 € | 1.241,66 € |
| 20.000 | 0,08768 € | 1.753,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |












