


ACT45B-101-2P-TL003 | |
|---|---|
DigiKey Part Number | 445-3959-2-ND - Tape & Reel (TR) 445-3959-1-ND - Cut Tape (CT) 445-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45B-101-2P-TL003 |
Description | CMC 100UH 150MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45B-101-2P-TL003 Models |
Category | DC Resistance (DCR) (Max) 2Ohm |
Manufacturer TDK | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 5.8 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLW43SH101XK2L | Murata Electronics | 1.573 | 490-DLW43SH101XK2LCT-ND | 0,69000 € | Direct |
| SRF4532-101Y | Bourns Inc. | 32.429 | SRF4532-101YCT-ND | 0,48000 € | Direct |
| ACE1V4532-101-R | Eaton - Electronics Division | 500 | 283-ACE1V4532-101-RCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,99640 € | 24,91 € |
| 50 | 0,93960 € | 46,98 € |
| 100 | 0,88580 € | 88,58 € |
| 250 | 0,81960 € | 204,90 € |
| 500 | 0,77282 € | 386,41 € |
| 1.000 | 0,76286 € | 762,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66791 € | 1.669,78 € |
| 5.000 | 0,62998 € | 3.149,90 € |
| 7.500 | 0,62325 € | 4.674,38 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

















