
ACT32P-102-2P-TL01 | |
|---|---|
DigiKey Part Number | 445-ACT32P-102-2P-TL01TR-ND - Tape & Reel (TR) 445-ACT32P-102-2P-TL01CT-ND - Cut Tape (CT) 445-ACT32P-102-2P-TL01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT32P-102-2P-TL01 |
Description | CMC 800MA 2LN 1KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 800mA DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACT32P-102-2P-TL01 Models |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.154" L x 0.098" W (3.90mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,70560 € | 17,64 € |
| 50 | 0,66520 € | 33,26 € |
| 100 | 0,62710 € | 62,71 € |
| 250 | 0,58016 € | 145,04 € |
| 500 | 0,54702 € | 273,51 € |
| 1.000 | 0,52014 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48172 € | 963,44 € |
| 4.000 | 0,45431 € | 1.817,24 € |
| 6.000 | 0,43903 € | 2.634,18 € |
| 10.000 | 0,42495 € | 4.249,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |












