
MAX6817MUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6817MUT+TTR-ND - Tape & Reel (TR) 175-MAX6817MUT+TCT-ND - Cut Tape (CT) 175-MAX6817MUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6817MUT+T |
Description | IC SWITCH DEBOUNCER SOT-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Debouncer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6817MUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 10,16100 € | 101,61 € |
| 25 | 9,48880 € | 237,22 € |
| 100 | 9,02560 € | 902,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,82476 € | 19.561,90 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |





