
LS18-P | |
|---|---|
DigiKey Part Number | 2978-LS18-P-ND |
Manufacturer | |
Manufacturer Product Number | LS18-P |
Description | IC SWITCH DEBOUNCER 8-PDIP |
Customer Reference | |
Detailed Description | Switch Debouncer 8-PDIP |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer LogiSwitch | Type Switch Debouncer |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,54100 € | 25,41 € |
| 100 | 2,33720 € | 233,72 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |







