Similar

ACM4520-231-2P-TL000 | |
|---|---|
DigiKey Part Number | ACM4520-231-2P-TL000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM4520-231-2P-TL000 |
Description | CMC 2.6A 2LN 230 OHM SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 2.6A DCR 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 230 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACP3225-501-2P-T000 | TDK | 0 | 445-172408-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36091 € | 902,27 € |
| Unit Price without VAT: | 0,36091 € |
|---|---|
| Unit Price with VAT: | 0,42948 € |




