



THM 10-1210 | |
|---|---|
DigiKey Part Number | THM10-1210-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-1210 |
Description | DC DC CONVERTER 3.3V 8.3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-1210 Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
Power (Watts) 8.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,76000 € | 44,76 € |
| 5 | 43,09400 € | 215,47 € |
| 10 | 42,39300 € | 423,93 € |
| 30 | 41,30600 € | 1.239,18 € |
| 50 | 40,80900 € | 2.040,45 € |
| 100 | 40,14380 € | 4.014,38 € |
| Unit Price without VAT: | 44,76000 € |
|---|---|
| Unit Price with VAT: | 53,26440 € |


