MFR Recommended

ACM2012H-900-2P-T05 | |
|---|---|
DigiKey Part Number | 445-175042-2-ND - Tape & Reel (TR) 445-175042-1-ND - Cut Tape (CT) 445-175042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012H-900-2P-T05 |
Description | CMC 300MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012H-900-2P-T05 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCZ1210DH500CPTA0G | TDK | 1.277 | 445-MCZ1210DH500CPTA0GCT-ND | 0,56000 € | MFR Recommended |











