
ALC2012H-900-2P-T10G | |
|---|---|
DigiKey Part Number | 445-ALC2012H-900-2P-T10GTR-ND - Tape & Reel (TR) 445-ALC2012H-900-2P-T10GCT-ND - Cut Tape (CT) 445-ALC2012H-900-2P-T10GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALC2012H-900-2P-T10G |
Description | CMC 300MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,30060 € | 30,06 € |
| 250 | 0,27808 € | 69,52 € |
| 500 | 0,26220 € | 131,10 € |
| 1.000 | 0,24723 € | 247,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23086 € | 461,72 € |
| 4.000 | 0,21770 € | 870,80 € |
| 6.000 | 0,21036 € | 1.262,16 € |
| 10.000 | 0,20147 € | 2.014,70 € |
| 14.000 | 0,19583 € | 2.741,62 € |
| 20.000 | 0,19003 € | 3.800,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

