Direct

ACM1513-551-2PL-TL | |
|---|---|
DigiKey Part Number | 445-2211-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM1513-551-2PL-TL |
Description | CMC 10A 2LN 550 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM1513-551-2PL-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 550 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |


