
ACM1513-551-2PL-TLHF | |
|---|---|
DigiKey Part Number | 445-9331-2-ND - Tape & Reel (TR) 445-9331-1-ND - Cut Tape (CT) 445-9331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM1513-551-2PL-TLHF |
Description | CMC 10A 2LN 550 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM1513-551-2PL-TLHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 550 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91404 € | 457,02 € |
| 1.000 | 0,86197 € | 861,97 € |
| 1.500 | 0,83293 € | 1.249,39 € |
| 2.500 | 0,79777 € | 1.994,42 € |
| 3.500 | 0,77545 € | 2.714,07 € |
| 5.000 | 0,75879 € | 3.793,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,19000 € | 29,75 € |
| 50 | 1,12200 € | 56,10 € |
| 100 | 1,05790 € | 105,79 € |
| 250 | 0,97884 € | 244,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,19800 € | 29,95 € |
| 50 | 1,12940 € | 56,47 € |
| 100 | 1,06490 € | 106,49 € |
| 250 | 0,98528 € | 246,32 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |












