ACM1513-551-2PL-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 33.030
Unit Price: 1,57000 €
Datasheet
2 Line Common Mode Choke Surface Mount 10A DCR 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM1513-551-2PL-T

DigiKey Part Number
ACM1513-551-2PL-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM1513-551-2PL-T
Description
CMC 10A 2LN SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 10A DCR 4mOhm
EDA/CAD Models
ACM1513-551-2PL-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable