
Category | Mounting Type Through Hole |
Manufacturer TDK | Voltage - Rated 450 ~ 630 VDC |
Series | Tolerance ±10%, ±20% |
Packaging Case | Applications Power Factor Correction (PFC) |
Part Status Discontinued at DigiKey | Quantity 50 Pieces (10 Values - 5 Each) |
Kit Type Film | Packages Included Radial |
Capacitance Range 0.1µF ~ 2.2µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,99000 € | 38,99 € |
| Unit Price without VAT: | 38,99000 € |
|---|---|
| Unit Price with VAT: | 46,39810 € |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| B32672P4225K000 | CAP FILM 2.2UF 10% 450VDC RADIAL | 5 |
| B32671P6104K000 | CAP FILM 0.1UF 10% 630VDC RADIAL | 5 |
| B32671P4684K000 | CAP FILM 0.68UF 10% 450VDC RAD | 5 |
| B32671P4224K000 | CAP FILM 0.22UF 10% 450VDC RAD | 5 |

