Fixed Kit 20 Pieces (10 Values - 2 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495-75376-KIT

DigiKey Part Number
495-75376-KIT-ND
Manufacturer
Manufacturer Product Number
495-75376-KIT
Description
ERU19 INDUCTOR KIT
Customer Reference
Detailed Description
Fixed Kit 20 Pieces (10 Values - 2 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Ferrite
Manufacturer
TDK
Quantity
20 Pieces (10 Values - 2 Each)
Series
Inductance Range
1µH ~ 30µH
Packaging
Case
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Packages Included
3-SMD, J-Lead
Kit Type
Fixed
Grade
Automotive
Style
Wirewound
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Case
QuantityUnit PriceExt Price
150,10000 €50,10 €
Manufacturers Standard Package
Unit Price without VAT:50,10000 €
Unit Price with VAT:59,61900 €
Kit Contents
Part NumberDescriptionQuantity
6707TECOMP STORAGE PLAS 8.88"LX4.13"W1
B82559A7103A019FIXED IND 10UH 9.55 MOHM SMD2
B82559A0203A019FIXED IND 20UH 14.75 MOHM SMD2
B82559A5472A019FIXED IND 4.7UH 2.7 MOHM SMD2
B82559A9153A019FIXED IND 15UH 12.15 MOHM SMD2
Show More