
HAL1501 UA | |
|---|---|
DigiKey Part Number | 246-HAL1501UACT-ND - Cut Tape (CT) 246-HAL1501UATB-ND |
Manufacturer | |
Manufacturer Product Number | HAL1501 UA |
Description | MAGNETIC SWITCH BIPOLAR TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect TO-92UA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 0.4mT Trip, -0.4mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,51920 € | 12,98 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,47220 € | 47,22 € |
| 500 | 0,42692 € | 213,46 € |
| 1.000 | 0,41013 € | 410,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39473 € | 789,46 € |
| 4.000 | 0,38061 € | 1.522,44 € |
| 6.000 | 0,37291 € | 2.237,46 € |
| 10.000 | 0,36374 € | 3.637,40 € |
| 14.000 | 0,35801 € | 5.012,14 € |
| 20.000 | 0,35220 € | 7.044,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




