
TLE49681LHALA1 | |
|---|---|
DigiKey Part Number | TLE49681LHALA1CT-ND - Cut Tape (CT) TLE49681LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49681LHALA1 |
Description | MAGNETIC SWITCH BIPOLAR SSO-3-2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49681LHALA1 Models |
Category | Current - Output (Max) 25mA |
Mfr | Output Type Open Drain |
Packaging Cut Tape (CT) Tape & Box (TB) | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 170°C (TJ) |
Function Bipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range 2.25mT Trip, -2.25mT Release | Supplier Device Package PG-SSO-3-2 |
Test Condition 25°C | Package / Case 3-SSIP, SSO-3-02 |
Voltage - Supply 3V ~ 32V | Base Product Number |
Current - Supply (Max) 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,85400 € | 4,27 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,75920 € | 18,98 € |
| 50 | 0,72400 € | 36,20 € |
| 100 | 0,69170 € | 69,17 € |
| 500 | 0,62684 € | 313,42 € |
| 1.000 | 0,60271 € | 602,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58060 € | 1.161,20 € |
| 4.000 | 0,56033 € | 2.241,32 € |
| 6.000 | 0,54927 € | 3.295,62 € |
| 10.000 | 0,53611 € | 5.361,10 € |
| 14.000 | 0,52788 € | 7.390,32 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


