
ZWS50BAF-12 | |
|---|---|
DigiKey Part Number | 285-ZWS50BAF-12-ND |
Manufacturer | |
Manufacturer Product Number | ZWS50BAF-12 |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS50BAF-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,00000 € | 63,00 € |
| 10 | 58,75300 € | 587,53 € |
| 25 | 57,14440 € | 1.428,61 € |
| 50 | 56,80820 € | 2.840,41 € |
| Unit Price without VAT: | 63,00000 € |
|---|---|
| Unit Price with VAT: | 74,97000 € |



