Similar
Similar

ZWS240PAF-36/TA | |
|---|---|
DigiKey Part Number | 285-ZWS240PAF-36/TA-ND |
Manufacturer | |
Manufacturer Product Number | ZWS240PAF-36/TA |
Description | AC/DC CONVERTER 36V 240W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 82% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 9.64" L x 4.13" W x 2.20" H (245.0mm x 105.0mm x 56.0mm) |
Voltage - Output 1 36V | Approval Agency CE |
Current - Output 1 6.7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS240BP-36 | TDK-Lambda | 2 | 285-ZWS240BP-36-ND | 189,95000 € | Similar |
| ZWS240BP-36/TA | TDK-Lambda | 1 | 285-ZWS240BP-36/TA-ND | 213,31000 € | Similar |



