Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
ZWS240BP-24/T
ZWS240BP-24/T

ZWS240BP-36/TA

DigiKey Part Number
285-ZWS240BP-36/TA-ND
Manufacturer
Manufacturer Product Number
ZWS240BP-36/TA
Description
AC/DC CONVERTER 36V 240W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS240BP-36/TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm)
Voltage - Output 1
36V
Approval Agency
CE
Current - Output 1
6.7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,31000 €213,31 €
10198,93800 €1.989,38 €
25193,49240 €4.837,31 €
Manufacturers Standard Package
Unit Price without VAT:213,31000 €
Unit Price with VAT:253,83890 €