
ZWQ80-5224 | |
|---|---|
DigiKey Part Number | 285-ZWQ80-5224-ND |
Manufacturer | |
Manufacturer Product Number | ZWQ80-5224 |
Description | AC/DC CNVRTR 5V 12V 24V -12V 80W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWQ80-5224 Models |
Category | Current - Output 2 2 A |
Mfr | Current - Output 3 2 A |
Series | Current - Output 4 1.5 A |
Packaging Bulk | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Open Frame | Voltage - Isolation 3 kV |
Number of Outputs 4 | Efficiency 72% |
Voltage - Input 85 ~ 265 VAC | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Output 1 5V | Features Adjustable Output, PFC, Universal Input |
Voltage - Output 2 12V | Mounting Type Chassis Mount |
Voltage - Output 3 -12V | Size / Dimension 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) |
Voltage - Output 4 24V | Approval Agency CE |
Current - Output 1 8 A | Minimum Load Required Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,53000 € | 166,53 € |
| 10 | 155,30900 € | 1.553,09 € |
| 25 | 151,05840 € | 3.776,46 € |
| 50 | 147,91960 € | 7.395,98 € |
| Unit Price without VAT: | 166,53000 € |
|---|---|
| Unit Price with VAT: | 198,17070 € |


