
ZWQ130-5224/A | |
|---|---|
DigiKey Part Number | 285-ZWQ130-5224/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWQ130-5224/A |
Description | AC/DC CNVT 5V 12V 24V -12V 130W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWQ130-5224/A Models |
Category | Current - Output 2 4 A |
Mfr | Current - Output 3 4 A |
Series | Current - Output 4 2 A |
Packaging Bulk | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Voltage - Isolation 3 kV |
Number of Outputs 4 | Efficiency 72% |
Voltage - Input 85 ~ 265 VAC | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Output 1 5V | Features Adjustable Output, PFC, Universal Input |
Voltage - Output 2 12V | Mounting Type Chassis Mount |
Voltage - Output 3 -12V | Size / Dimension 8.86" L x 4.17" W x 1.38" H (225.0mm x 106.0mm x 35.0mm) |
Voltage - Output 4 24V | Approval Agency CE |
Current - Output 1 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,68000 € | 197,68 € |
| 10 | 184,36900 € | 1.843,69 € |
| 25 | 179,32200 € | 4.483,05 € |
| 50 | 165,82300 € | 8.291,15 € |
| Unit Price without VAT: | 197,68000 € |
|---|---|
| Unit Price with VAT: | 235,23920 € |


