ZPS40-3R3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 10
Unit Price: 30,66000 €
Datasheet
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPS40-3R3

DigiKey Part Number
285-1652-ND
Manufacturer
Manufacturer Product Number
ZPS40-3R3
Description
AC/DC CONVERTER 3.3V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZPS40-3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
74%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
6 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZPSA40-3R3TDK-Lambda10285-ZPSA40-3R3-ND30,66000 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,32000 €40,32 €
Manufacturers Standard Package
Unit Price without VAT:40,32000 €
Unit Price with VAT:47,98080 €