Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPSA40-3R3

DigiKey Part Number
285-ZPSA40-3R3-ND
Manufacturer
Manufacturer Product Number
ZPSA40-3R3
Description
AC/DC CONVERTER 3.3V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZPSA40-3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
74%
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,66000 €30,66 €
1028,59800 €285,98 €
2527,81560 €695,39 €
5027,23780 €1.361,89 €
10026,67170 €2.667,17 €
25025,94168 €6.485,42 €
Manufacturers Standard Package
Unit Price without VAT:30,66000 €
Unit Price with VAT:36,48540 €