Open Frame AC DC Converters 6 Output 24V 24V 24V 24V 85 ~ 132 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 6 Output 24V 24V 24V 24V 85 ~ 132 VAC Input
VS75E-24
VS75E-24

VS75E-24

DigiKey Part Number
285-VS75E-24-ND
Manufacturer
Manufacturer Product Number
VS75E-24
Description
AC/DC CONVERTER 6X24V 77W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 6 Output 24V 24V 24V 24V 85 ~ 132 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VS75E-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
6
Voltage - Input
85 ~ 132 VAC
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
24V
Voltage - Output 4
24V
Voltage - Output 5
24V
Voltage - Output 6
24V
Current - Output 1
3.2 A
Current - Output 2
3.2 A
Current - Output 3
3.2 A
Current - Output 4
3.2 A
Current - Output 5
3.2 A
Current - Output 6
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
5.91" L x 1.97" W x 1.14" H (150.1mm x 50.0mm x 29.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,65000 €90,65 €
1084,54300 €845,43 €
2582,22840 €2.055,71 €
5080,51980 €4.025,99 €
10078,84700 €7.884,70 €
Manufacturers Standard Package
Unit Price without VAT:90,65000 €
Unit Price with VAT:107,87350 €