
VS50E-24 | |
|---|---|
DigiKey Part Number | 285-VS50E-24-ND |
Manufacturer | |
Manufacturer Product Number | VS50E-24 |
Description | AC/DC CONVERTER 6X24V 60W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 6 Output 24V 24V 24V 24V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS50E-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 24V | |
Voltage - Output 5 | 24V | |
Voltage - Output 6 | 24V | |
Current - Output 1 | 2.5 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 2.5 A | |
Current - Output 4 | 2.5 A | |
Current - Output 5 | 2.5 A | |
Current - Output 6 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 0.91" H (132.0mm x 50.0mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,66000 € | 60,66 € |
| 10 | 55,84400 € | 558,44 € |
| Unit Price without VAT: | 60,66000 € |
|---|---|
| Unit Price with VAT: | 72,18540 € |


