
VS30C-24 | |
|---|---|
DigiKey Part Number | 285-VS30C-24-ND |
Manufacturer | |
Manufacturer Product Number | VS30C-24 |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS30C-24 Models |
Category | Current - Output 1 1.3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Efficiency 82% |
Type Open Frame | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable |
Voltage - Input 85 ~ 132 VAC, 110 ~ 175 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 5.22" L x 1.97" W x 0.98" H (132.5mm x 50.0mm x 25.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS30C-24 | TDK-Lambda | 6 | 285-ZWS30C-24-ND | 33,02000 € | MFR Recommended |


