
ZWS30C-24 | |
|---|---|
DigiKey Part Number | 285-ZWS30C-24-ND |
Manufacturer | |
Manufacturer Product Number | ZWS30C-24 |
Description | AC/DC CONVERTER 24V 35W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS30C-24 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.46 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,02000 € | 33,02 € |
| 10 | 30,79300 € | 307,93 € |
| 25 | 29,95000 € | 748,75 € |
| 50 | 29,32780 € | 1.466,39 € |
| 100 | 28,71850 € | 2.871,85 € |
| 250 | 28,46320 € | 7.115,80 € |
| Unit Price without VAT: | 33,02000 € |
|---|---|
| Unit Price with VAT: | 39,29380 € |

