Similar




RDS100-24-12 | |
|---|---|
DigiKey Part Number | 285-RDS100-24-12-ND |
Manufacturer | |
Manufacturer Product Number | RDS100-24-12 |
Description | DC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 8.3A 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDS100-24-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100W | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.66" L x 2.36" W x 3.74" H (220.0mm x 60.0mm x 95.0mm) | |
Approval Agency | CSA, EN, UL |


