
RDS100A-24-12 | |
|---|---|
DigiKey Part Number | 285-RDS100A-24-12-ND |
Manufacturer | |
Manufacturer Product Number | RDS100A-24-12 |
Description | DC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.3A 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDS100A-24-12 Models |
Category | Current - Output (Max) 8.3A |
Manufacturer TDK-Lambda | Power (Watts) 100W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 32V | Size / Dimension 8.66" L x 2.36" W x 3.74" H (220.0mm x 60.0mm x 95.0mm) |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,50000 € | 549,50 € |
| 10 | 512,48100 € | 5.124,81 € |
| Unit Price without VAT: | 549,50000 € |
|---|---|
| Unit Price with VAT: | 653,90500 € |

