Direct

PXF40-48D12 | |
|---|---|
DigiKey Part Number | 285-PXF40-48D12-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-48D12 |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.8A, 1.8A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-48D12 Models |
Category | Current - Output (Max) 1.8A, 1.8A |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 9-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXF40-48WD12 | TDK-Lambda | 2 | 285-PXF40-48WD12-ND | 112,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,57000 € | 96,57 € |
| 10 | 91,45300 € | 914,53 € |
| 25 | 89,49080 € | 2.237,27 € |
| 50 | 88,03180 € | 4.401,59 € |
| 100 | 73,05790 € | 7.305,79 € |
| Unit Price without VAT: | 96,57000 € |
|---|---|
| Unit Price with VAT: | 114,91830 € |


