Isolated Module DC DC Converter 2 Output 12V -12V 1.667A, 1.667A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF40-48WD12

DigiKey Part Number
285-PXF40-48WD12-ND
Manufacturer
Manufacturer Product Number
PXF40-48WD12
Description
DC DC CONVERTER +/-12V 40W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.667A, 1.667A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXF40-48WD12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.667A, 1.667A
Mfr
Power (Watts)
40 W
Series
Voltage - Isolation
1.6 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
86%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
9-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,28000 €112,28 €
10106,33600 €1.063,36 €
25104,05320 €2.601,33 €
50102,35700 €5.117,85 €
10084,94780 €8.494,78 €
Manufacturers Standard Package
Unit Price without VAT:112,28000 €
Unit Price with VAT:133,61320 €