
PH75S28024 | |
|---|---|
DigiKey Part Number | PH75S28024-ND |
Manufacturer | |
Manufacturer Product Number | PH75S28024 |
Description | DC DC CONVERTER 24V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.2A 200V - 400V Input |
Datasheet | Datasheet |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case Module |
Voltage - Input (Max) 400V | Size / Dimension 3.39" L x 1.61" W x 0.50" H (86.0mm x 40.9mm x 12.7mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 3.2A | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PH75S28024 | TDK-Lambda | 600 | 1043-PH75S28024-CHP | 84,13800 € | Parametric Equivalent |

