Isolated Module DC DC Converter 1 Output 24V 3.2A 200V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH75S28024

DigiKey Part Number
PH75S28024-ND
Manufacturer
Manufacturer Product Number
PH75S28024
Description
DC DC CONVERTER 24V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.2A 200V - 400V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off, Remote Sense
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
200V
Package / Case
Module
Voltage - Input (Max)
400V
Size / Dimension
3.39" L x 1.61" W x 0.50" H (86.0mm x 40.9mm x 12.7mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
3.2A
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PH75S28024TDK-Lambda6001043-PH75S28024-CHP84,13800 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

600In Stock
Chip Outpost