Enclosed AC DC Converters 1 Output 48V 6.3A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 6.3A 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

PFE300S-48

DigiKey Part Number
PFE300S-48-ND
Manufacturer
Manufacturer Product Number
PFE300S-48
Description
AC/DC CONVERTER 48V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 6.3A 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.3A
Power (Watts)
300 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
11-DIP Module, Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
96mV
Load Regulation
96mV
Weight
0.551 lb (249.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1229,24000 €229,24 €
Manufacturers Standard Package
Unit Price without VAT:229,24000 €
Unit Price with VAT:272,79560 €